Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2066IS5#TRPBF
Newark Part No.44AM8001
Your Part Number
4,317 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.530 |
| 10+ | $2.930 |
| 25+ | $2.510 |
| 50+ | $2.280 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $1.900 |
| 5000+ | $1.770 |
| 10000+ | $1.650 |
| 15000+ | $1.580 |
| 25000+ | $1.560 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2066IS5#TRPBF
Newark Part No.44AM8001
No. of Channels1Channels
Gain Bandwidth Product100kHz
Slew Rate Typ17.5V/µs
Supply Voltage Range1.7V to 5.25V
Supply Voltage Range1.7V to 5.25V
IC Case / PackageTSOT-23
No. of Pins5Pins
Amplifier TypeZero Drift
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage1µV
Input Bias Current5pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
17.5V/µs
Supply Voltage Range
1.7V to 5.25V
No. of Pins
5Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
5pA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Gain Bandwidth Product
100kHz
Supply Voltage Range
1.7V to 5.25V
IC Case / Package
TSOT-23
Amplifier Type
Zero Drift
Input Offset Voltage
1µV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Alternatives for LTC2066IS5#TRPBF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability