Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2063IS5#TRPBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel49AM1247RL
Cut Tape49AM1247
Your Part Number
2,500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.920 | $3.92 |
| Total Price | $3.92 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.920 |
| 25+ | $2.720 |
| 50+ | $2.590 |
| 100+ | $2.450 |
| 250+ | $2.320 |
| 500+ | $2.300 |
| 1000+ | $2.240 |
| 2500+ | $2.110 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2063IS5#TRPBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel49AM1247RL
Cut Tape49AM1247
No. of Channels1Channels
Gain Bandwidth Product20kHz
Slew Rate Typ3.5V/ms
Supply Voltage Range1.7V to 5.25V
Supply Voltage Range1.7V to 5.25V
IC Case / PackageTSOT-23
No. of Pins5Pins
Amplifier TypeZero Drift
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage1µV
Input Bias Current-3pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
3.5V/ms
Supply Voltage Range
1.7V to 5.25V
No. of Pins
5Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
-3pA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Gain Bandwidth Product
20kHz
Supply Voltage Range
1.7V to 5.25V
IC Case / Package
TSOT-23
Amplifier Type
Zero Drift
Input Offset Voltage
1µV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
