Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2050IS8#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.50AK2240
Your Part Number
156 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.720 |
| 3000+ | $2.600 |
| 6000+ | $2.550 |
| 12000+ | $2.500 |
| 18000+ | $2.440 |
| 30000+ | $2.390 |
Price for:Each
Minimum: 1
Multiple: 1
$4.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2050IS8#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.50AK2240
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product3MHz
Slew Rate Typ2V/µs
Supply Voltage Range2.7V to 6V
Supply Voltage Range2.7V to 6V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeZero Drift
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage0.5µV
Input Bias Current75pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth3MHz
No. of Amplifiers1 Amplifier
Slew Rate2V/µs
Product Overview
LTC®2050 is a zero-drift operational amplifier despite its miniature size, features uncompromising DC performance. Typical applications include thermocouple amplifiers, electronic scales, medical instrumentation, strain gauge amplifiers, high resolution data acquisition, DC accurate RC active filters and low side current sense.
- Supply operation: 2.7V to 6V
- Maximum offset voltage of ±3µV and maximum offset voltage drift of ±0.03µV/°C
- Input noise voltage: 1.5µVP-P typ at RS = 100 ohm, 0.01Hz to 10Hz
- Voltage gain: 140dB (typ) at RL = 10K and 3MHz max gain bandwidth product
- 130dB typ CMRR at VCM = GND to (V+ -1.3) and 130dB typ PSRR at VS = 2.7V to 6V
- Supply current: 0.75mA (typ)
- Extended common mode input range
- Output swings rail-to-rail
- 8 lead SOIC package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
2V/µs
Supply Voltage Range
2.7V to 6V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
75pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
3MHz
Slew Rate
2V/µs
Gain Bandwidth Product
3MHz
Supply Voltage Range
2.7V to 6V
IC Case / Package
SOIC
Amplifier Type
Zero Drift
Input Offset Voltage
0.5µV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
