Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2050CS6#TRMPBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel25AM9038RL
Cut Tape25AM9038
Your Part Number
390 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.560 | $4.56 |
| Total Price | $4.56 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.560 |
| 25+ | $3.190 |
| 50+ | $3.040 |
| 100+ | $2.890 |
| 250+ | $2.740 |
| 500+ | $2.690 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2050CS6#TRMPBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel25AM9038RL
Cut Tape25AM9038
No. of Channels1Channels
Gain Bandwidth Product3MHz
Slew Rate Typ2V/µs
Supply Voltage Range2.7V to 6V
Supply Voltage Range2.7V to 6V
IC Case / PackageTSOT-23
No. of Pins6Pins
Amplifier TypeZero Drift
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage0.5µV
Input Bias Current75pA
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
2V/µs
Supply Voltage Range
2.7V to 6V
No. of Pins
6Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
75pA
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Gain Bandwidth Product
3MHz
Supply Voltage Range
2.7V to 6V
IC Case / Package
TSOT-23
Amplifier Type
Zero Drift
Input Offset Voltage
0.5µV
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
