Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC1871XMS#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM2209
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $321.310 |
| 5+ | $298.990 |
| 10+ | $276.670 |
| 25+ | $271.140 |
| 50+ | $265.600 |
| 100+ | $260.070 |
Price for:Each
Minimum: 1
Multiple: 1
$321.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC1871XMS#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM2209
Control ModeCurrent
Supply Voltage Min2.5V
Supply Voltage Max36V
No. of Outputs1Outputs
Duty Cycle (%)92%
IC Case / PackageMSOP
No. of Pins10Pins
Switching Frequency1MHz
TopologyBoost, Flyback, SEPIC
Operating Temperature Min-40°C
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Control Mode
Current
Supply Voltage Max
36V
Duty Cycle (%)
92%
No. of Pins
10Pins
Topology
Boost, Flyback, SEPIC
Operating Temperature Max
175°C
Qualification
-
Supply Voltage Min
2.5V
No. of Outputs
1Outputs
IC Case / Package
MSOP
Switching Frequency
1MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
