Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC1867AIGN#WPBFCopy
Newark Part No.49AM1245
Product RangeOctal 16-bit SAR ADCs
Your Part Number
100 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.080 |
| 5+ | $27.890 |
| 10+ | $27.710 |
| 25+ | $27.520 |
| 50+ | $27.330 |
| 100+ | $27.140 |
| 300+ | $26.960 |
Price for:Each
Minimum: 1
Multiple: 1
$28.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC1867AIGN#WPBFCopy
Newark Part No.49AM1245
Product RangeOctal 16-bit SAR ADCs
Resolution16bit
Sampling Rate200kSPS
Input Channel TypeDifferential, Single Ended
Supply Voltage TypeSingle
InterfacesMicrowire, Serial, SPI
Supply Voltage Min4.75V
Supply Voltage Max5.25V
ADC / DAC Case StyleNSSOP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeOctal 16-bit SAR ADCs
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
16bit
Input Channel Type
Differential, Single Ended
Interfaces
Microwire, Serial, SPI
Supply Voltage Max
5.25V
No. of Pins
16Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
AEC-Q100
Sampling Rate
200kSPS
Supply Voltage Type
Single
Supply Voltage Min
4.75V
ADC / DAC Case Style
NSSOP
Operating Temperature Min
-40°C
Product Range
Octal 16-bit SAR ADCs
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
