Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC1821-1BCGW#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.11AM9643
Product RangeSingle 16-Bit Voltage Output DACs
Your Part Number
22 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $78.510 |
| 5+ | $71.920 |
| 10+ | $65.330 |
| 25+ | $63.310 |
| 50+ | $61.290 |
| 100+ | $60.060 |
Price for:Each
Minimum: 1
Multiple: 1
$78.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC1821-1BCGW#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.11AM9643
Product RangeSingle 16-Bit Voltage Output DACs
Resolution16bit
InterfacesParallel
InterfacesParallel
Supply Voltage Min16.5V
Supply Voltage Max4.5V
Supply Voltage Range± 4.5V to ± 16.5V
Supply Voltage Range± 4.5V to ± 16.5V
No. of Channels1Channels
ADC / DAC Case StyleWSSOP
Output TypeVoltage
IC Case / PackageSSOP
Input Channel TypeParallel
No. of Pins36Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeSingle 16-Bit Voltage Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
16bit
Interfaces
Parallel
Supply Voltage Max
4.5V
Supply Voltage Range
± 4.5V to ± 16.5V
ADC / DAC Case Style
WSSOP
IC Case / Package
SSOP
No. of Pins
36Pins
Operating Temperature Min
0°C
Product Range
Single 16-Bit Voltage Output DACs
SVHC
No SVHC (04-Feb-2026)
Interfaces
Parallel
Supply Voltage Min
16.5V
Supply Voltage Range
± 4.5V to ± 16.5V
No. of Channels
1Channels
Output Type
Voltage
Input Channel Type
Parallel
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
