LTC1779ES6#TRMPBF
DC-DC Switching Buck Regulator, Adjustable, 2.5 to 9.8 V in, 0.8V/0.25A out, TSOT-23-6

1,500 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.850 | $6.85 |
| Total Price | $6.85 | ||
| Quantity | Price |
|---|---|
| 1+ | $6.850 |
| 25+ | $4.880 |
| 50+ | $4.660 |
| 100+ | $4.440 |
| 250+ | $4.300 |
| 500+ | $4.210 |
Product Information
Product Overview
LTC1779 is a constant frequency current mode stepdown DC/DC converter. Current mode control provides excellent AC and DC load and line regulation. This device incorporates an accurate undervoltage lockout feature that shuts down the device when the input voltage falls below 2V. This device boasts a ±2.5% output voltage accuracy and consumes only 135µA of quiescent current. For applications where efficiency is a prime consideration, this device is configured for Burst Mode operation, which enhances efficiency at low output current. To further maximize the life of a battery source, the internal P-channel MOSFET is turned on continuously in dropout (100% duty cycle). It is widely used in application such as 1- or 2-cell lithium-ion-powered applications, cellular telephones, wireless modems, portable computers, distributed 3.3V, 2.5V or 1.8V power systems, scanners etc.
- 250mA output current
- Wide VIN range is 2.5V to 9.8V
- 0.8V typical reference allows low output voltages
- Current mode operation for excellent line and load transient response
- Shutdown supply current is 8µA typical at (2.5V ≤ VIN ≤ 9.8V, VITH/RUN = 0V)
- Oscillator frequency is 550KHz typical at (VFB = 0.8V)
- Peak current sense voltage is 180mV typical
- Operating temperature is -40°C to 85°C
- Package style is 6-lead plastic SOT-23
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
1Outputs
2.5V
250mA
TSOT-23
Surface Mount
800mV
550kHz
-40°C
-
MSL 1 - Unlimited
TSOT-23
550kHz
Adjustable
Buck (Step Down)
9.8V
250mA
6Pins
-
-
94%
85°C
-
No SVHC (04-Feb-2026)
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
