Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC1772BES6#TRPBFCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel02AM2203RL
Cut Tape02AM2203
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.000 | $7.00 |
| Total Price | $7.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.000 |
| 25+ | $4.990 |
| 50+ | $4.770 |
| 100+ | $4.550 |
| 250+ | $4.410 |
| 500+ | $4.320 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC1772BES6#TRPBFCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel02AM2203RL
Cut Tape02AM2203
Control ModeCurrent
Supply Voltage Min2.5V
Supply Voltage Max9.8V
No. of Outputs1Outputs
Duty Cycle (%)100%
IC Case / PackageTSOT-23
No. of Pins6Pins
Switching Frequency550kHz
TopologyBuck (Step Down)
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Control Mode
Current
Supply Voltage Max
9.8V
Duty Cycle (%)
100%
No. of Pins
6Pins
Topology
Buck (Step Down)
Operating Temperature Max
85°C
Qualification
-
Supply Voltage Min
2.5V
No. of Outputs
1Outputs
IC Case / Package
TSOT-23
Switching Frequency
550kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
