LTC1727EMS8-5#PBF
Microprocessor Supervisor, 3 Monitors, Active-High, Active-Low, Open-Drain, 1 to 7V in, MSOP-8

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC1727EMS8-5#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 51AK6270 |
| Your Part Number | |
| Technical Datasheet |
450 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $7.510 |
| 10+ | $5.800 |
| 25+ | $5.460 |
| 50+ | $5.110 |
| 100+ | $4.900 |
| 250+ | $4.670 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC1727EMS8-5#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 51AK6270 |
| Technical Datasheet | |
| Reset Threshold Voltage – Min | 985mV |
| Reset Threshold Voltage – Max | 1.015V |
| Reset Threshold Voltage - Nom | 4.675V, 3.086V, Adj |
| No. of Monitored Voltages | 3Monitors |
| Supply Voltage Min | 1V |
| Supply Voltage Max | 7V |
| Reset Output Type | Active-High, Active-Low, Open-Drain |
| IC Case / Package | MSOP |
| No. of Pins | 8Pins |
| IC Mounting | Surface Mount |
| Delay Time | 200ms |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| Digital IC Case | MSOP |
| Threshold Voltage | 4.675V |
Product Overview
LTC1727EMS8-5#PBF is a triple supply monitor intended for systems with multiple supply voltages. Each supply monitor has its own open-drain output for individual supply monitoring. A common open-drain reset output remains low until all three supplies have been in compliance for 200ms. Tight 1.5% accuracy specifications and glitch immunity ensure reliable reset operation without false triggering. The active-low RST output is guaranteed to be in the correct state for VCC5/VCC25/VCC18 or VCC3 down to 1V. The device may also be configured to monitor any one or two VCC inputs instead of three, depending on system requirements. Very low (10µA typical) supply current makes the device ideal for power-conscious systems. Typical applications are desktop computers, notebook computers, intelligent instruments, portable battery-powered equipment and network servers.
- ±1.5% threshold accuracy over temperature
- Power supply glitch immunity
- Guaranteed active-low RESET for VCC3 ≥ 1V or VCC5/VCC25/VCC18 ≥ 1V
- Very low supply current is 10µA typical
- Monitors three inputs simultaneously (5V, 3.3V and ADJ)
- 200ms reset time delay, active low RESET output
- 8-lead plastic MSOP package
- Temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Reset Threshold Voltage – Min | 985mV |
|---|---|
| Reset Threshold Voltage - Nom | 4.675V, 3.086V, Adj |
| Supply Voltage Min | 1V |
| Reset Output Type | Active-High, Active-Low, Open-Drain |
| No. of Pins | 8Pins |
| Delay Time | 200ms |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Digital IC Case | MSOP |
| Reset Threshold Voltage – Max | 1.015V |
|---|---|
| No. of Monitored Voltages | 3Monitors |
| Supply Voltage Max | 7V |
| IC Case / Package | MSOP |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Automotive Qualification Standard | - |
| Threshold Voltage | 4.675V |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
