Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC1703IG#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM2198
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $23.110 |
| 10+ | $18.480 |
| 25+ | $16.670 |
| 50+ | $16.230 |
| 100+ | $15.780 |
| 250+ | $15.440 |
| 500+ | $15.100 |
Price for:Each
Minimum: 1
Multiple: 1
$23.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC1703IG#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM2198
Control ModeVoltage
Supply Voltage Min3V
Supply Voltage Max7V
No. of Outputs1Outputs
Duty Cycle (%)90%
IC Case / PackageSSOP
No. of Pins28Pins
Switching Frequency550kHz
TopologySynchronous Buck (Step Down)
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Control Mode
Voltage
Supply Voltage Max
7V
Duty Cycle (%)
90%
No. of Pins
28Pins
Topology
Synchronous Buck (Step Down)
Operating Temperature Max
85°C
Qualification
-
Supply Voltage Min
3V
No. of Outputs
1Outputs
IC Case / Package
SSOP
Switching Frequency
550kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
