
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.940 | $6.94 |
| Total Price | $6.94 | ||
| Quantity | Price |
|---|---|
| 1+ | $6.940 |
| 25+ | $4.920 |
| 50+ | $4.700 |
| 100+ | $4.480 |
| 250+ | $4.290 |
| 500+ | $4.230 |
| 1000+ | $4.190 |
| 2500+ | $3.980 |
Product Information
Product Overview
LTC1694-1IS5#TRPBF is a SMBus/I²C accelerator. It is a dual SMBus active pull-up designed to enhance data transmission speed and reliability under all specified SMBus loading conditions. The LTC1694-1 is also compatible with the Philips I²C bus. It allows multiple device connections or a longer, more capacitive interconnect, without compromising slew rates or bus performance, by supplying a high pull-up current of 2.2mA to slew the SMBus or I²C lines during positive bus transitions. During negative transitions or steady DC levels, the LTC1694-1 sources zero current. External resistors, one on each bus line, trigger the LTC1694-1 during positive bus transitions and set the pull-down current level. These resistors determine the slew rate during negative bus transitions and the logic low DC level. It is used in applications such as notebook and palmtop computers, portable instruments, battery chargers, industrial control application, TV/video products, ACPI SMBus interface.
- Improves SMBus/I²C™ rise time transition
- Ensures data integrity with multiple devices on the SMBus/I²C
- Improves low state noise margin
- Wide supply voltage range from 2.7V to 6V
- Supply current is 45µA typical at (TA = 25°C. VCC = 2.7V to 6V)
- SMBus operating frequency is 100KHz maximum at (TA = 25°C. VCC = 2.7V to 6V)
- SMBus rise time is 1µs maximum at (bus capacitance = 200pF)
- Slew rate detector threshold is 0.2V/µs typical at (TA = 25°C. VCC = 2.7V to 6V)
- Pull-up current is 2.2mA typical at (TA = 25°C. VCC = 2.7V to 6V)
- Operating temperature range from -40°C to 85°C, 5-lead plastic TSOT-23 package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
I2C, SMBus
2.7V
TSOT-23
-40°C
-
No SVHC (07-Jul-2017)
Battery Chargers, Industrial Control, Notebook and Palmtop Computers, Portable Instruments, TV/Video
6V
5Pins
85°C
-
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
