Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC1661IN8#PBF
Newark Part No.99AM6434
Product Range10-bit Voltage Output DACs
Your Part Number
150 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.400 |
| 10+ | $6.820 |
| 25+ | $6.500 |
| 50+ | $6.180 |
| 100+ | $5.770 |
| 250+ | $5.710 |
| 500+ | $5.650 |
Price for:Each
Minimum: 1
Multiple: 1
$8.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC1661IN8#PBF
Newark Part No.99AM6434
Product Range10-bit Voltage Output DACs
Resolution10bit
Sampling Rate-99kSPS
Interfaces3 Wire, Serial
Supply Voltage Range2.7V to 5.5V
Supply Voltage Range2.7V to 5.5V
ADC / DAC Case StyleDIP
Input Channel TypeSingle Ended
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range10-bit Voltage Output DACs
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
10bit
Interfaces
3 Wire, Serial
Supply Voltage Range
2.7V to 5.5V
Input Channel Type
Single Ended
Operating Temperature Min
-40°C
Product Range
10-bit Voltage Output DACs
Sampling Rate
-99kSPS
Supply Voltage Range
2.7V to 5.5V
ADC / DAC Case Style
DIP
No. of Pins
8Pins
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
