Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC1660IN#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.25AM9035
Product RangeOctal 10-Bit Voltage Output DACs
Your Part Number
50 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.400 |
| 10+ | $18.750 |
| 25+ | $17.590 |
| 50+ | $16.950 |
| 100+ | $16.310 |
| 250+ | $15.700 |
Price for:Each
Minimum: 1
Multiple: 1
$23.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC1660IN#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.25AM9035
Product RangeOctal 10-Bit Voltage Output DACs
Resolution10bit
Interfaces3 Wire, Serial
Supply Voltage Min5.5V
InterfacesCMOS, TTL
Supply Voltage Range2.7V to 5.5V
Supply Voltage Max2.7V
Supply Voltage Range2.7V to 5.5V
No. of Channels8Channels
ADC / DAC Case StylePDIP
Output TypeVoltage
IC Case / PackagePDIP
No. of Pins16Pins
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeOctal 10-Bit Voltage Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
10bit
Supply Voltage Min
5.5V
Supply Voltage Range
2.7V to 5.5V
Supply Voltage Range
2.7V to 5.5V
ADC / DAC Case Style
PDIP
IC Case / Package
PDIP
IC Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
Interfaces
3 Wire, Serial
Interfaces
CMOS, TTL
Supply Voltage Max
2.7V
No. of Channels
8Channels
Output Type
Voltage
No. of Pins
16Pins
Operating Temperature Min
-40°C
Product Range
Octal 10-Bit Voltage Output DACs
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
