Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC1650IS#PBFCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.25AM9032
Product RangeSingle 16-Bit Voltage Output DACs
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $43.410 |
| 5+ | $39.430 |
| 10+ | $35.450 |
| 25+ | $33.860 |
| 50+ | $32.270 |
| 100+ | $31.280 |
Price for:Each
Minimum: 1
Multiple: 1
$43.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC1650IS#PBFCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.25AM9032
Product RangeSingle 16-Bit Voltage Output DACs
Resolution16bit
Interfaces3 Wire, Microwire, Serial, SPI
Supply Voltage Min5.25V
Interfaces3 Wire, Microwire, Serial, SPI
Supply Voltage Range± 4.75V to ± 5.25V
Supply Voltage Max4.75V
Supply Voltage Range± 4.75V to ± 5.25V
ADC / DAC Case StyleSOIC
No. of Channels1Channels
Output TypeVoltage
IC Case / PackageNSOIC
No. of Pins16Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSingle 16-Bit Voltage Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
16bit
Supply Voltage Min
5.25V
Supply Voltage Range
± 4.75V to ± 5.25V
Supply Voltage Range
± 4.75V to ± 5.25V
No. of Channels
1Channels
IC Case / Package
NSOIC
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Interfaces
3 Wire, Microwire, Serial, SPI
Interfaces
3 Wire, Microwire, Serial, SPI
Supply Voltage Max
4.75V
ADC / DAC Case Style
SOIC
Output Type
Voltage
No. of Pins
16Pins
Operating Temperature Min
-40°C
Product Range
Single 16-Bit Voltage Output DACs
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
