Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC1647-2IS8#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM2194
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.100 |
| 10+ | $9.480 |
| 25+ | $9.000 |
| 50+ | $8.440 |
| 100+ | $7.880 |
| 250+ | $7.640 |
| 500+ | $7.400 |
Price for:Each
Minimum: 1
Multiple: 1
$12.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC1647-2IS8#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM2194
No. of Channels2Channels
Supply Voltage Min2.7V
Supply Voltage Max16.5V
IC Case / PackageNSOIC
No. of Pins8Pins
Power SwitchMOSFET
IC MountingSurface Mount
IC FunctionHot Swap Controller
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
No. of Channels
2Channels
Supply Voltage Max
16.5V
No. of Pins
8Pins
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Supply Voltage Min
2.7V
IC Case / Package
NSOIC
Power Switch
MOSFET
IC Function
Hot Swap Controller
Operating Temperature Max
85°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
