
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $16.190 | $16.19 |
| Total Price | $16.19 | ||
| Quantity | Price |
|---|---|
| 1+ | $16.190 |
| 25+ | $11.940 |
| 50+ | $11.480 |
| 100+ | $11.020 |
| 250+ | $10.800 |
| 500+ | $10.580 |
| 1000+ | $10.360 |
| 2500+ | $10.140 |
Product Information
Product Overview
LTC®1624 is a current mode switching regulator controller that drives an external N-channel power MOSFET using a fixed frequency architecture. It can be operated in all standard switching configurations including boost, step-down, inverting and SEPIC. Burst Mode™ operation provides high efficiency at low load currents. A maximum high duty cycle limit of 95% provides low dropout operation which extends operating time in battery-operated systems. The operating frequency is internally set to 200KHz, allowing small inductor values and minimizing PC board space. The operating current level is user-programmable via an external current sense resistor. A multifunction pin (ITH /RUN) allows external compensation for optimum load step response plus shutdown. Typical applications are notebook and palmtop computers, PDAs, cellular telephones and wireless modems, battery-operated digital devices, DC power distribution systems, battery chargers.
- N-channel MOSFET drive, implements boost, step-down, SEPIC and inverting regulators
- Wide VIN range: 3.5V to 36V operation, wide VOUT range: 1.19V to 30V in step-down configuration
- ±1% 1.19V reference, low dropout operation: 95% duty cycle
- 200KHz fixed frequency, low standby current, very high efficiency
- Remote output voltage sense, logic-controlled micropower shutdown
- Current mode operation for excellent line and load transient response
- Internal diode for bootstrapped gate drive
- Feedback current is 50nA, feedback voltage range from 1.178 to 1.201V (TA=25°C, VIN=15V)
- 8-lead plastic SO package
- Operating temperature range from –40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Current Mode Control
36V
95%
8Pins
Boost, Buck, Inverting, SEPIC
85°C
-
No SVHC (04-Feb-2026)
NSOIC
3.5V
1Outputs
NSOIC
200kHz
-40°C
-
MSL 1 - Unlimited
-
1 Output
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
