
Need more?
| Quantity | Price |
|---|---|
| 1+ | $62.260 |
| 5+ | $57.780 |
| 10+ | $53.300 |
| 25+ | $51.760 |
| 50+ | $50.220 |
| 100+ | $49.220 |
Product Information
Product Overview
LTC®1609 is a 200Ksps, serial sampling 16bit A/D converter that draws only 65mW (typical) from a single 5V supply. This easy-to-use device includes a sample and hold, a precision reference, a switched capacitor successive approximation A/D and trimmed internal clock. The ADC has a high speed serial interface. The serial output data can be clocked out using either the internal serial shift clock or be clocked out by an external shift clock. It is suitable for use in industrial process control, multiplexed data acquisition systems, high speed data acquisition for PCs, digital signal processing applications.
- Single 5V supply
- unipolar: 0V to 10V, 0V to 5V and 0V to 4V and bipolar: ±10V, ±5V and ±3.3V input ranges
- 87dB signal-to-(noise + distortion) ratio at 10KHz input signal
- Guaranteed no missing codes
- Serial I/O
- Typical power dissipation is 65mW, 50µW power down mode
- Improved 2nd source to ADS7809 and AD977A
- Operates with internal or external reference
- 20-lead plastic SO
- Operating ambient temperature range from 0°C to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
SAR
16bit
1Channels
Single Ended
4.75V
5.25V
20Pins
0°C
Single 16-Bit SAR ADCs
No SVHC (04-Feb-2026)
SAR
200kSPS
Single
Serial
SOIC
SOIC
Surface Mount
70°C
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
