
Need more?
| Quantity | Price |
|---|---|
| 1+ | $71.100 |
| 5+ | $65.010 |
| 10+ | $58.930 |
| 25+ | $56.560 |
| 94+ | $54.200 |
Product Information
Product Overview
LTC1606ACG#PBF is a 250ksps, sampling 16bit A/D converter that draws only 75mW (typical) from a single 5V supply. This easy-to-use device includes sample-and-hold, precision reference, switched capacitor successive approximation A/D and trimmed internal clock. The LTC1606’s input range is an industry-standard ±10V. Maximum DC specs include ±2.0LSB INL and 16 bits with no missing codes over temperature. An external reference can be used if greater accuracy over temperature is needed. The 90dB signal-to-noise ratio offers an improvement of 3dB over competing devices, and the RMS transition noise is reduced (0.65LSB vs 1LSB) relative to competitive parts. The ADC has a microprocessor-compatible, 16bit or two-byte parallel output port. Applications include industrial process control, multiplexed data acquisition systems, high speed data acquisition for PCs, and digital signal processing.
- Internal synchronized clock, integral linearity error is ±2LSB maximum
- Signal-to-(noise + distortion) ratio is 90dB typical at (1KHz input signal)
- Total harmonic distortion is -102dB typical at (1KHz input signal, first 5 harmonics)
- Full-power bandwidth is 275KHz typical
- Bipolar zero error is ±10mV maximum at (TA = 25°C)
- Full-scale error drift is ±5ppm/°C typical at (TA = 25°C)
- Aperture delay is 40ns typical at (TA = 25°C)
- Output sink current is 10mA typical at (TA = 25°C)
- Maximum sampling frequency is 250KHz minimum at (TA = 25°C)
- Operating temperature range from 0°C to 70°C, 28-lead plastic SSOP package
Technical Specifications
SAR
16bit
1Channels
Single Ended
4.75V
5.25V
28Pins
0°C
Single 16-Bit SAR ADCs
SAR
250kSPS
Single
Parallel
SSOP
SSOP
Surface Mount
70°C
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
