Print Page
LTC1605-1CG#PBF
Analog to Digital Converter, SAR, 16 bit, 100 kSPS, 1 Channels, Single Ended, Parallel
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC1605-1CG#PBFCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 50AK2091 |
| Product Range | Single 16-Bit SAR ADCs |
| Your Part Number | |
| Technical Datasheet |
138 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $56.910 |
| 5+ | $51.890 |
| 10+ | $46.860 |
| 25+ | $44.910 |
| 50+ | $42.960 |
| 100+ | $42.100 |
Price for:Each
Minimum: 1
Multiple: 1
$56.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC1605-1CG#PBFCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 50AK2091 |
| Product Range | Single 16-Bit SAR ADCs |
| Technical Datasheet | |
| ADC Architecture | SAR |
| ADC Architecture | SAR |
| Resolution | 16bit |
| Sampling Rate | 100kSPS |
| No. of Channels | 1Channels |
| Supply Voltage Type | Single |
| Input Channel Type | Single Ended |
| Interfaces | Parallel |
| Supply Voltage Min | 4.75V |
| Supply Voltage Max | 5.25V |
| ADC / DAC Case Style | SSOP |
| IC Case / Package | SSOP |
| No. of Pins | 28Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Product Range | Single 16-Bit SAR ADCs |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
LTC®1605-1 is a 100Ksps, sampling 16bit A/D converter. This easy-to-use device includes a sample-and-hold, precision reference, switched capacitor successive approximation A/D and trimmed internal clock.
- Unipolar input voltage range from 0V to 4V
- Complete 16bit solution on a single 5V supply
- Power dissipation of 55mW typ
- Signal-to-noise ratio is 86dB typ
- Operates with internal or external reference
- Internal synchronized clock
- ±3LSB max INL, ±10mV max zero error
- ±2ppm/°C typ zero error drift
- ±0.5% max full-scale error
- 28 lead SSOP package, operating temperature range from 0°C to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| ADC Architecture | SAR |
|---|---|
| Resolution | 16bit |
| No. of Channels | 1Channels |
| Input Channel Type | Single Ended |
| Supply Voltage Min | 4.75V |
| ADC / DAC Case Style | SSOP |
| No. of Pins | 28Pins |
| Operating Temperature Min | 0°C |
| Product Range | Single 16-Bit SAR ADCs |
| SVHC | No SVHC (04-Feb-2026) |
| ADC Architecture | SAR |
|---|---|
| Sampling Rate | 100kSPS |
| Supply Voltage Type | Single |
| Interfaces | Parallel |
| Supply Voltage Max | 5.25V |
| IC Case / Package | SSOP |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 70°C |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
