Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC1551LCMS8-4.1#PBFCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.02AM2188
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.770 |
| 10+ | $5.200 |
| 25+ | $4.890 |
| 50+ | $4.570 |
| 100+ | $4.380 |
| 250+ | $4.180 |
| 500+ | $4.060 |
Price for:Each
Minimum: 1
Multiple: 1
$6.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC1551LCMS8-4.1#PBFCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.02AM2188
IC Case / PackageMSOP
No. of Pins8Pins
Output Current Max20mA
Output Current Max20mA
Fixed Output Voltage Nom-4.1V
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Input Voltage Min4.5V
Input Voltage Max5.25V
TopologyInverting
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
IC Case / Package
MSOP
Output Current Max
20mA
Fixed Output Voltage Nom
-4.1V
Adjustable Output Voltage Max
-
Input Voltage Max
5.25V
IC Mounting
Surface Mount
Operating Temperature Max
70°C
SVHC
No SVHC (07-Jul-2017)
No. of Pins
8Pins
Output Current Max
20mA
Adjustable Output Voltage Min
-
Input Voltage Min
4.5V
Topology
Inverting
Operating Temperature Min
0°C
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
