Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC1550CS8-4.1#PBFCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.02AM2181
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.880 |
| 10+ | $6.090 |
| 25+ | $5.640 |
| 50+ | $5.400 |
| 100+ | $5.150 |
| 250+ | $4.960 |
| 500+ | $4.780 |
Price for:Each
Minimum: 1
Multiple: 1
$7.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC1550CS8-4.1#PBFCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.02AM2181
IC Case / PackageNSOIC
No. of Pins8Pins
Output Current Max10mA
Output Current Max10mA
Fixed Output Voltage Nom-4.1V
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Input Voltage Min4.5V
Input Voltage Max6.5V
TopologyInverting
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
IC Case / Package
NSOIC
Output Current Max
10mA
Fixed Output Voltage Nom
-4.1V
Adjustable Output Voltage Max
-
Input Voltage Max
6.5V
IC Mounting
Surface Mount
Operating Temperature Max
70°C
SVHC
No SVHC (07-Jul-2017)
No. of Pins
8Pins
Output Current Max
10mA
Adjustable Output Voltage Min
-
Input Voltage Min
4.5V
Topology
Inverting
Operating Temperature Min
0°C
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
