LTC1452CS8#PBF
Digital to Analog Converter, 12 bit, 3 Wire, Serial, 2.7 V, 5.5 V, 1 Channels, Voltage

Need more?
| Quantity | Price |
|---|---|
| 1+ | $15.720 |
| 10+ | $12.440 |
| 25+ | $11.620 |
| 50+ | $11.170 |
| 100+ | $10.710 |
| 250+ | $10.500 |
Product Information
Product Overview
LTC1452 is complete single supply digital-to-analog converter (DAC). This include an output buffer amplifier and an easy-to-use 3-wire cascadable serial interface. It is a multiplying DAC with a full-scale output of twice the reference input voltage. It operates from a single supply of 2.7V to 5.5V. Typical applications are digital calibration, industrial process control, automatic test equipment, cellular telephones.
- 12-bit resolution
- Buffered True rail-to-rail voltage output
- 3V to 5V operation
- Power-on reset
- 8-LEAD plastic SO package
- 225µA typical current
- Maximum DNL error of 0.5LSB
- Schmitt trigger on clock input allows direct optocoupler interface
- Operating temperature range from 0°C to 70°C commercial, -40°C to 85°C industrial
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
3 Wire, Serial
2.7V to 5.5V
2.7V
1Channels
Single Ended
8Pins
0°C
Single 12-Bit Voltage Output DACs
MSL 1 - Unlimited
3 Wire, Serial
5.5V
2.7V to 5.5V
NSOIC
Voltage
NSOIC
Surface Mount
70°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
