Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC1444CDHD#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM2174
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.880 |
| 10+ | $6.090 |
| 25+ | $5.810 |
| 50+ | $5.530 |
| 100+ | $5.250 |
| 250+ | $5.050 |
Price for:Each
Minimum: 1
Multiple: 1
$7.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC1444CDHD#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM2174
Comparator TypeUltralow Power
No. of Channels4Channels
Response Time / Propogation Delay12µs
Supply Voltage Range2V to 11V, ± 1V to ± 5.5V
Supply Voltage Range2V to 11V, ± 1V to ± 5.5V
IC Case / PackageDFN-EP
No. of Pins16Pins
Comparator Output TypeCMOS, TTL
Power Supply TypeSingle & Dual Supply
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Comparator Type
Ultralow Power
Response Time / Propogation Delay
12µs
Supply Voltage Range
2V to 11V, ± 1V to ± 5.5V
No. of Pins
16Pins
Power Supply Type
Single & Dual Supply
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
No. of Channels
4Channels
Supply Voltage Range
2V to 11V, ± 1V to ± 5.5V
IC Case / Package
DFN-EP
Comparator Output Type
CMOS, TTL
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
