Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC1412IG#PBFCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.99AM6432
Product RangeSingle 12-Bit SAR ADCs
Your Part Number
94 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $32.950 |
| 5+ | $31.350 |
| 10+ | $29.730 |
| 25+ | $28.090 |
| 50+ | $26.320 |
| 100+ | $25.790 |
| 250+ | $25.010 |
Price for:Each
Minimum: 1
Multiple: 1
$32.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC1412IG#PBFCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.99AM6432
Product RangeSingle 12-Bit SAR ADCs
Resolution12bit
Sampling Rate3MSPS
Supply Voltage TypeDual (+/-)
Input Channel TypeDifferential, Single Ended
InterfacesParallel
Supply Voltage Min4.75V
Supply Voltage Max5.25V
ADC / DAC Case StyleSSOP
No. of Pins28Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSingle 12-Bit SAR ADCs
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
12bit
Supply Voltage Type
Dual (+/-)
Interfaces
Parallel
Supply Voltage Max
5.25V
No. of Pins
28Pins
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Sampling Rate
3MSPS
Input Channel Type
Differential, Single Ended
Supply Voltage Min
4.75V
ADC / DAC Case Style
SSOP
Operating Temperature Min
-40°C
Product Range
Single 12-Bit SAR ADCs
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
