
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC1390CS#PBFCopy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | 51AK6106 |
| Your Part Number | |
| Technical Datasheet |
52 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $8.720 |
| 10+ | $6.770 |
| 25+ | $6.380 |
| 50+ | $5.980 |
| 100+ | $5.740 |
| 250+ | $5.480 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC1390CS#PBFCopy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | 51AK6106 |
| Technical Datasheet | |
| IC Function | Analogue Multiplexer |
| Power Supply Type | Single & Dual Supply |
| Supply Voltage Range | 3V to ± 5V |
| Supply Voltage Range | 3V to ± 5V |
| IC Case / Package | NSOIC |
| No. of Pins | 16Pins |
| No. of Channels | 1Channels |
| On Resistance Typ | 45ohm |
| On Resistance Max | 75ohm |
| Switch Configuration | - |
| Mux / Demux Configuration | 8:1 |
| Interfaces | SPI |
| IC Mounting | Surface Mount |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
LTC1390 is a high performance CMOS 8-to-1 analog multiplexer. It features a 3-wire digital interface with a bidirectional data retransmission feature, allowing it to be wired in series with a serial A/D converter while using only one serial port. The interface also allows several device's to be wired in series or parallel, increasing the number of MUX channels available using only a single digital port. All the above features are also valid when device operates as a demultiplexer such as with a D/A converter. It features a typical RON of 45 ohm, typical switch leakage of 50pA, and guaranteed break-before-make operation. Charge injection is ±10pC maximum. All digital inputs are TTL and CMOS compatible when operated from single or dual supplies. The inputs can withstand 100mA fault currents. It is used in application such as data acquisition systems, communication systems, signal multiplexing/demultiplexing etc.
- Single supply operation is 3V to ±5V
- Analog inputs may extend to supply rails
- Low charge injection
- Guaranteed break-before-make
- TTL/CMOS compatible for all digital inputs
- Cascadable to allow additional channels
- Clock frequency is 5MHz max at (V+ = 5V, V– = –5V, GND = 0V)
- Off isolation is 70dB typical at (VS = 2VP-P, RL = 1K, f = 100KHz)
- Operating temperature is 0°C to 70°C
- Package style is 16-lead plastic SOIC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| IC Function | Analogue Multiplexer |
|---|---|
| Supply Voltage Range | 3V to ± 5V |
| IC Case / Package | NSOIC |
| No. of Channels | 1Channels |
| On Resistance Max | 75ohm |
| Mux / Demux Configuration | 8:1 |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 70°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Power Supply Type | Single & Dual Supply |
|---|---|
| Supply Voltage Range | 3V to ± 5V |
| No. of Pins | 16Pins |
| On Resistance Typ | 45ohm |
| Switch Configuration | - |
| Interfaces | SPI |
| Operating Temperature Min | 0°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
