Print Page
LTC1387ISW#TRPBF
Transceiver, Half Duplex, Full Duplex, 150 Kbaud, 2 Receiver, RS232/RS485, 5.25V, SOIC-20
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC1387ISW#TRPBFCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 10AN3984 |
| Your Part Number | |
| Technical Datasheet |
82 In Stock
5,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.250 |
| 25+ | $13.580 |
| 50+ | $13.120 |
| 100+ | $12.650 |
| 250+ | $12.400 |
| 500+ | $12.140 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$18.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC1387ISW#TRPBFCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 10AN3984 |
| Technical Datasheet | |
| IC Type | RS232 / RS485 Transceiver |
| No. of Receivers | 2Receivers |
| No. of Transmitters | 2 |
| Communication Mode | Half Duplex, Full Duplex |
| Data Rate Max | 150Kbaud |
| Supply Voltage Min | 4.75V |
| Supply Voltage Max | 5.25V |
| IC Case / Package | SOIC |
| No. of Pins | 20Pins |
| No. of Nodes | - |
| ESD Protection | - |
| Fail Safe | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| IC Type | RS232 / RS485 Transceiver |
|---|---|
| No. of Transmitters | 2 |
| Data Rate Max | 150Kbaud |
| Supply Voltage Max | 5.25V |
| No. of Pins | 20Pins |
| ESD Protection | - |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Receivers | 2Receivers |
|---|---|
| Communication Mode | Half Duplex, Full Duplex |
| Supply Voltage Min | 4.75V |
| IC Case / Package | SOIC |
| No. of Nodes | - |
| Fail Safe | - |
| Operating Temperature Max | 85°C |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
