Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC1255CN8#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM2162
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.170 |
| 10+ | $9.530 |
| 25+ | $9.220 |
| 50+ | $8.900 |
| 100+ | $8.130 |
| 250+ | $7.770 |
| 500+ | $7.580 |
Price for:Each
Minimum: 1
Multiple: 1
$12.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC1255CN8#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM2162
No. of Channels2Channels
Gate Driver TypeNon-Isolated
Driver ConfigurationHigh Side
Power Switch TypeMOSFET
No. of Pins8Pins
IC Case / PackagePDIP
IC MountingThrough Hole
Input TypeCMOS
Source Current-
Sink Current-
Supply Voltage Min9V
Supply Voltage Max24V
Operating Temperature Min0°C
Operating Temperature Max70°C
Input Delay-
Output Delay-
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
No. of Channels
2Channels
Driver Configuration
High Side
No. of Pins
8Pins
IC Mounting
Through Hole
Source Current
-
Supply Voltage Min
9V
Operating Temperature Min
0°C
Input Delay
-
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Gate Driver Type
Non-Isolated
Power Switch Type
MOSFET
IC Case / Package
PDIP
Input Type
CMOS
Sink Current
-
Supply Voltage Max
24V
Operating Temperature Max
70°C
Output Delay
-
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
