Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC1157CN8#PBFCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.02AM2159
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.140 |
| 10+ | $7.910 |
| 25+ | $7.460 |
| 50+ | $7.000 |
| 100+ | $6.060 |
| 250+ | $5.940 |
| 500+ | $5.820 |
Price for:Each
Minimum: 1
Multiple: 1
$10.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC1157CN8#PBFCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.02AM2159
No. of Channels2Channels
Gate Driver TypeNon-Isolated
Driver ConfigurationHigh Side and Low Side
Power Switch TypeMOSFET
No. of Pins8Pins
IC Case / PackagePDIP
IC MountingThrough Hole
Input TypeCMOS
Source Current-
Sink Current-
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min0°C
Operating Temperature Max70°C
Input Delay-
Output Delay-
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
No. of Channels
2Channels
Driver Configuration
High Side and Low Side
No. of Pins
8Pins
IC Mounting
Through Hole
Source Current
-
Supply Voltage Min
2.7V
Operating Temperature Min
0°C
Input Delay
-
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Gate Driver Type
Non-Isolated
Power Switch Type
MOSFET
IC Case / Package
PDIP
Input Type
CMOS
Sink Current
-
Supply Voltage Max
5.5V
Operating Temperature Max
70°C
Output Delay
-
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
