
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC1154CS8#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 51AK6050 |
| Your Part Number | |
| Technical Datasheet |
100 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $7.960 |
| 10+ | $6.160 |
| 25+ | $5.710 |
| 50+ | $5.460 |
| 100+ | $5.210 |
| 250+ | $5.110 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC1154CS8#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 51AK6050 |
| Technical Datasheet | |
| No. of Channels | 1Channels |
| Gate Driver Type | Isolated |
| Driver Configuration | High Side |
| Power Switch Type | MOSFET |
| Driver Case Style | SOIC |
| No. of Pins | 8Pins |
| IC Case / Package | SOIC |
| IC Mounting | Surface Mount |
| Input Type | Inverting |
| Source Current | - |
| Sink Current | - |
| Supply Voltage Min | 4.5V |
| Supply Voltage Max | 18V |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Input Delay | 160µs |
| Output Delay | 28µs |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
LTC1154 is a single high side gate driver allows using low cost N-channel FETs for high side switching applications. An internal charge pump boosts the gate drive voltage above the positive rail, fully enhancing an N-channel MOS switch with no external components. Included on chip is programmable overcurrent sensing. A time delay can be added to prevent false triggering on high inrush current loads. An active high shutdown input is also provided and interfaces directly to a standard PTC thermistor for thermal shutdown. An open-drain output is provided to report switch status to the µP. An active low enable input is provided to control multiple switches in banks. It is used in application such as laptop computer power switching, SCSI termination power switching, cellular telephone power management, battery charging and management, high side industrial and automotive switching, stepper motor and DC motor control etc.
- Quiescent current OFF is 8µA typical at (VS = 5V, VIN = 0V)
- Quiescent current ON is 85µA typical at (VS = 5V, VIN = 5V)
- No external charge pump capacitors
- Supply voltage range is 4.5V to 18V
- Short-circuit protection
- Thermal shutdown via PTC thermistor
- Status output indicates shutdown
- Operating temperature is 0°C to 70°C
- Package style is 8-lead plastic narrow SIOC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| No. of Channels | 1Channels |
|---|---|
| Driver Configuration | High Side |
| Driver Case Style | SOIC |
| IC Case / Package | SOIC |
| Input Type | Inverting |
| Sink Current | - |
| Supply Voltage Max | 18V |
| Operating Temperature Max | 70°C |
| Output Delay | 28µs |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Gate Driver Type | Isolated |
|---|---|
| Power Switch Type | MOSFET |
| No. of Pins | 8Pins |
| IC Mounting | Surface Mount |
| Source Current | - |
| Supply Voltage Min | 4.5V |
| Operating Temperature Min | 0°C |
| Input Delay | 160µs |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
