Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLTC1069-7IS8#PBFCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.25AM9023
Your Part Number
146 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.810 |
| 10+ | $14.830 |
| 25+ | $13.850 |
| 50+ | $13.300 |
| 100+ | $12.740 |
| 250+ | $12.330 |
| 500+ | $11.910 |
Price for:Each
Minimum: 1
Multiple: 1
$18.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC1069-7IS8#PBFCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.25AM9023
IC Filter TypeLowpass
Filter Order8th
No. of Filters1
Supply Voltage Min-
Supply Voltage Max5V
Filter IC Case StyleSOIC
No. of Pins8Pins
Cutoff Frequency200kHz
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Filter Type
Lowpass
No. of Filters
1
Supply Voltage Max
5V
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
-
Filter Order
8th
Supply Voltage Min
-
Filter IC Case Style
SOIC
Cutoff Frequency
200kHz
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
