Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC1050HS8#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 80AK4833 |
| Your Part Number |
69 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.770 |
| 10+ | $10.040 |
| 25+ | $9.350 |
| 50+ | $8.980 |
| 100+ | $8.600 |
| 250+ | $8.430 |
Price for:Each
Minimum: 1
Multiple: 1
$12.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC1050HS8#PBFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 80AK4833 |
| No. of Channels | 1Channels |
| Gain Bandwidth Product | 2.5MHz |
| Slew Rate Typ | 4V/µs |
| Supply Voltage Range | 4.75V to 16V |
| Supply Voltage Range | 4.75V to 16V |
| IC Case / Package | SOIC |
| No. of Pins | 8Pins |
| Amplifier Type | Zero Drift |
| Rail to Rail | - |
| Input Offset Voltage | 500µV |
| Input Bias Current | 10pA |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Amplifier Case Style | SOIC |
| Automotive Qualification Standard | - |
| Bandwidth | 2.5MHz |
| No. of Amplifiers | 1 Amplifier |
| Slew Rate | 4V/µs |
Technical Specifications
| No. of Channels | 1Channels |
|---|---|
| Slew Rate Typ | 4V/µs |
| Supply Voltage Range | 4.75V to 16V |
| No. of Pins | 8Pins |
| Rail to Rail | - |
| Input Bias Current | 10pA |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| No. of Amplifiers | 1 Amplifier |
| Gain Bandwidth Product | 2.5MHz |
|---|---|
| Supply Voltage Range | 4.75V to 16V |
| IC Case / Package | SOIC |
| Amplifier Type | Zero Drift |
| Input Offset Voltage | 500µV |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Qualification | - |
| Amplifier Case Style | SOIC |
| Bandwidth | 2.5MHz |
| Slew Rate | 4V/µs |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
