
Product Information
Product Overview
LTC1040 is a monolithic CMOS dual comparator manufactured using Linear Technology’s enhanced LTCMOSTM silicon gate process. Extremely low operating power levels are achieved by internally switching the comparator ON for short periods of time. The CMOS output logic holds the output information continuously while not consuming any power. In addition to switching power ON, a switched output is provided to drive external loads during the comparator’s active time. This allows not only low comparator power, but low total system power. Sampling is controlled by an external strobe input or an internal oscillator. The oscillator frequency is set by an external RC network. Each comparator has a unique input structure, giving two differential inputs. It is used in application like battery-powered systems, remote sensing, window comparator, BANG-BANG controllers etc.
- Power supply range is ±2.8V to ±8V (split supplies)
- Power supply range is 2.8V to 16V (single supply)
- Offset voltage is ±0.3mV typical
- Tracking error between input pair is 0.05% typical
- Input common mode range to both supply rails
- Input errors are stable with time and temperature
- Input bias current is ±0.3nA typical
- Sampling frequency is 5Hz typical
- Operating temperature is -40°C to 85°C
- Package style is 8-lead PDIP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Micropower
80µs
2.8V to 16V, ± 2.8V to ± 8V
18Pins
Single & Dual Supply
-40°C
LTC1040 Series
MSL 1 - Unlimited
-
CMOS
80µs
2Channels
2.8V to 16V, ± 2.8V to ± 8V
DIP
CMOS
Through Hole
85°C
-
No SVHC (27-Jun-2024)
DIP
2 Comparators
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
