Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT8709EFE#PBFCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.02AM3252
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.960 |
| 10+ | $9.360 |
| 25+ | $8.950 |
| 50+ | $8.550 |
| 100+ | $8.140 |
| 250+ | $7.850 |
| 500+ | $7.610 |
Price for:Each
Minimum: 1
Multiple: 1
$11.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT8709EFE#PBFCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.02AM3252
Power Supply Controller Type-
No. of Channels1Channels
Control ModeCurrent
Supply Voltage Min-4.5V
Supply Voltage Max-80V
IC Case / PackageTSSOP-EP
No. of Pins20Pins
IC MountingSurface Mount
Switching Frequency Typ-
Switching Frequency Min100kHz
Switching Frequency Max750kHz
Duty Cycle Min20%
Duty Cycle Max80%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Power Supply Controller Type
-
Control Mode
Current
Supply Voltage Max
-80V
No. of Pins
20Pins
Switching Frequency Typ
-
Switching Frequency Max
750kHz
Duty Cycle Max
80%
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
No. of Channels
1Channels
Supply Voltage Min
-4.5V
IC Case / Package
TSSOP-EP
IC Mounting
Surface Mount
Switching Frequency Min
100kHz
Duty Cycle Min
20%
Topology
Boost, Buck, Buck-Boost, Inverting
Operating Temperature Max
125°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
