
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.710 | $9.71 |
| Total Price | $9.71 | ||
| Quantity | Price |
|---|---|
| 1+ | $9.710 |
| 25+ | $8.700 |
| 50+ | $8.260 |
| 100+ | $7.430 |
| 250+ | $6.800 |
| 500+ | $6.090 |
| 1000+ | $5.790 |
| 2500+ | $5.440 |
Product Information
Product Overview
LT8652S is a dual step-down regulator. This device uses second generation Silent Switcher technology including integrated bypass capacitors to deliver a high frequency, high efficiency, small solution with excellent EMI performance. It is ideal for noise sensitive applications such as PLLs and high bandwidth data and communications systems. The fast, clean, low overshoot switching edges enable high efficiency operation even at high switching frequencies, enabling a wide control loop bandwidth for fast transient response. Output current monitoring and limiting allows inductors to be selected for the maximum output current in a given application. Differential output voltage sensing provides accurate voltage regulation at the point of load for high current applications. It is widely used in application such as server power applications, general purpose step-down etc.
- Eliminates PCB layout sensitivity, internal bypass capacitors reduce radiated EMI
- Spread spectrum frequency modulation, 8.5A DC from each channel simultaneously
- Quiescent current in sleep with internal compensation is 16µA typical
- Output ripple is 10mVP-P, feedback reference voltage is 600mV typical
- Output current monitor pins with current limiting
- Forced continuous mode, CLKOUT for upto 4-phase operation
- Fast minimum switch on time is 20ns typical
- Adjustable and synchronizable frequency range is 300KHz to 3MHz
- Operating temperature is -40°C to 125°C
- Package style is 36-lead LQFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
2Outputs
3V
8.5A
36Pins
1V, 3.3V
-
93.6%
125°C
-
No SVHC (04-Feb-2026)
2MHz
Adjustable
Synchronous Buck (Step Down)
18V
LQFN-EP
Surface Mount
-
2MHz
-40°C
-
MSL 3 - 168 hours
LQFN-EP
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
