Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoLT8644SIV#TRMPBFCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.09AN3096
Your Part Number
567 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.380 |
| 25+ | $6.790 |
| 50+ | $6.550 |
| 100+ | $6.300 |
| 250+ | $6.170 |
| 500+ | $6.050 |
| 1000+ | $5.920 |
| 2500+ | $5.800 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$9.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT8644SIV#TRMPBFCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.09AN3096
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min1.5V
Input Voltage Max8V
Max Output Current16A
IC Case / PackageLQFN
No. of Pins24Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min600mV
Output Voltage Max8V
Switching Frequency Typ3.5MHz
Efficiency94%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Regulator Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
8V
IC Case / Package
LQFN
IC Mounting
Surface Mount
Output Voltage Min
600mV
Switching Frequency Typ
3.5MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1Outputs
Input Voltage Min
1.5V
Max Output Current
16A
No. of Pins
24Pins
Output Voltage - Nom
-
Output Voltage Max
8V
Efficiency
94%
Operating Temperature Max
125°C
Qualification
AEC-Q100
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
