Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT8640HUDC#TRPBFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel02AM3232RL
Cut Tape02AM3232
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $14.720 | $14.72 |
| Total Price | $14.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $14.720 |
| 25+ | $10.870 |
| 50+ | $10.610 |
| 100+ | $10.350 |
| 250+ | $10.140 |
| 500+ | $9.940 |
| 1000+ | $9.730 |
| 2500+ | $9.520 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT8640HUDC#TRPBFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel02AM3232RL
Cut Tape02AM3232
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min3.4V
Input Voltage Max42V
Max Output Current5A
Output Current5A
IC Case / PackageQFN
No. of Pins18Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min970mV
Output Voltage Max41.9V
Efficiency-
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Switching Frequency2MHz
Technical Specifications
Regulator Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
42V
Output Current
5A
No. of Pins
18Pins
Output Voltage - Nom
-
Output Voltage Max
41.9V
Operating Temperature Max
150°C
Qualification
-
Switching Frequency
2MHz
No. of Outputs
1Outputs
Input Voltage Min
3.4V
Max Output Current
5A
IC Case / Package
QFN
IC Mounting
Surface Mount
Output Voltage Min
970mV
Efficiency
-
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
