Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT8640HUDC-1#PBFCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.02AM3231
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.160 |
| 10+ | $11.990 |
| 25+ | $11.450 |
| 50+ | $10.920 |
| 100+ | $10.380 |
| 250+ | $10.040 |
| 500+ | $9.880 |
Price for:Each
Minimum: 1
Multiple: 1
$15.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT8640HUDC-1#PBFCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.02AM3231
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min2.9V
Input Voltage Max42V
Output Current5A
Max Output Current5A
IC Case / PackageQFN-EP
No. of Pins18Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min970mV
Output Voltage Max-
Efficiency95%
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Switching Frequency2MHz
Technical Specifications
Regulator Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
42V
Max Output Current
5A
No. of Pins
18Pins
Output Voltage - Nom
-
Output Voltage Max
-
Operating Temperature Max
150°C
Qualification
-
Switching Frequency
2MHz
No. of Outputs
1Outputs
Input Voltage Min
2.9V
Output Current
5A
IC Case / Package
QFN-EP
IC Mounting
Surface Mount
Output Voltage Min
970mV
Efficiency
95%
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
