
Need more?
| Quantity | Price |
|---|---|
| 1+ | $7.450 |
| 10+ | $5.750 |
| 25+ | $5.460 |
| 50+ | $5.170 |
| 182+ | $4.880 |
| 273+ | $4.700 |
| 546+ | $4.610 |
Product Information
Product Overview
LT®8640A step-down regulator features silent switcher architecture designed to minimize EMI emissions while delivering high efficiency at frequencies up to 3MHz. An ultralow 2.5µA quiescent current with the output in full regulation enables applications requiring the highest efficiency at very small load currents. It allows high VIN to low VOUT conversion at high frequency with a fast minimum top switch-on time of 30ns. The SYNC/MODE pin selects between burst mode operation, spread spectrum mode, synchronization to an external clock, and forced continuous mode. Applications include automotive and industrial supplies, general purpose step-down.
- Silent Switcher® architecture, ultralow EMI emissions, spread spectrum frequency modulation
- Forced continuous mode, safely tolerates high reverse current
- Peak current mode operation, output soft-start and tracking
- High efficiency at high frequency (up to 96% at 1MHz, 12VIN to 5VOUT/95% at 2MHz, 12VIN to 5VOUT)
- Wide input voltage range from 3.4V to 42V, 5A maximum continuous, 8A peak transient output
- Fast minimum switch on-time: 30ns, low dropout under all conditions: 100mV at 1A
- Typical reference voltage line regulation is 0.004%/V (VIN = 4.0V to 36V, TA = 25°C)
- Adjustable and synchronizable: 200KHz to 3MHz
- 18-lead QFN package, temperature range from –40°C to 150°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
1Outputs
3.4V
5A
SWQFN-EP
Surface Mount
3.3V
1.95MHz
-40°C
-
MSL 3 - 168 hours
SWQFN-EP
3MHz
Adjustable
Synchronous Buck (Step Down)
42V
5A
18Pins
-
25V
96%
150°C
-
No SVHC (04-Feb-2026)
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
