
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $13.280 | $13.28 |
| Total Price | $13.28 | ||
| Quantity | Price |
|---|---|
| 1+ | $13.280 |
| 10+ | $10.440 |
| 25+ | $9.730 |
| 50+ | $9.470 |
| 100+ | $9.190 |
Product Information
Product Overview
LT8614 is a step-down regulator features Silent Switcher architecture designed to minimize EMI emissions while delivering high efficiency at frequencies upto 3MHz. This device allows high VIN to low VOUT conversion at high frequency with a fast minimum top switch on-time of 30ns. Operation is safe in overload even with a saturated inductor. Essential features are included and easy to use: An open drain PG pin signals when the output is in regulation. The SYNC pin allows clock synchronization and choice of Burst Mode operation or pulse-skipping mode. Soft-start and tracking functionality is accessed via the TR/SS pin. An accurate enable threshold can be set using the EN/UV pin and a resistor at the RT pin programs switch frequency. It is widely used in application such as n automotive and industrial supplies, general purpose step-down, GSM power supplies etc.
- Wide input voltage range is 3.4V to 42V
- Quiescent current is 2.5µA typical
- Output ripple is <lt/> 10mVP-P
- Low dropout under all conditions is 125mV at 1A
- Safely tolerates inductor saturation in overload
- Adjustable and synchronizable is 200KHz to 3MHz
- Peak current mode operation, accurate 1V enable pin threshold
- Internal compensation, output soft-start and tracking
- Operating temperature is -40°C to 125°C
- Packaging style is 18-lead plastic QFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
1Outputs
2.9V
4A
QFN-EP
Surface Mount
970mV
2MHz
-40°C
-
MSL 1 - Unlimited
QFN-EP
2MHz
Adjustable
Synchronous Buck (Step Down)
42V
4A
18Pins
-
-
96%
125°C
-
No SVHC (04-Feb-2026)
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
