
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $299.080 |
| 5+ | $278.830 |
| 10+ | $258.570 |
| 25+ | $244.460 |
Product Information
Product Overview
LT8610 is a compact, high efficiency, high speed synchronous monolithic step-down switching regulator rated to 175°C junction temperature. It is 100% tested at 175°C. Top and bottom power switches are included with all necessary circuitry to minimize the need for external components. Low ripple Burst Mode operation enables high efficiency across a wide range of output currents while keeping the output ripple low. A SYNC pin allows synchronization to an external clock. Internal compensation with peak current mode topology allows the use of small inductors and results in fast transient response and good loop stability. The EN/UV pin has an accurate 1V threshold and can be used to program VIN undervoltage lockout or to shut down the device. It is used in applications such as oil and gas exploration etc.
- Wide input voltage range from 3.7V to 42V
- No thermal shutdown, internal compensation
- Output soft-start and tracking, power good flag
- Oscillator frequency is 700KHz typical at (RT = 60.4K, TA = 25°C)
- Operating temperature range from -40°C to 175°C
- Package style is 16-lead plastic MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
1Outputs
3.2V
3.5A
MSOP-EP
Surface Mount
970mV
700kHz
-40°C
-
MSL 1 - Unlimited
MSOP-EP
700kHz
Adjustable
Synchronous Buck (Step Down)
42V
3.5A
16Pins
-
-
92%
175°C
-
No SVHC (04-Feb-2026)
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
