LT8609SEV#TRPBF
DC-DC Switching Synchronous Buck Regulator, Adjustable, 3 to 42V in, 0.774V/2A out, LQFN-EP-16

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT8609SEV#TRPBFCopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | Re-Reel50AK6258RL Cut Tape50AK6258 |
| Your Part Number | |
| Technical Datasheet |
2,500 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.850 | $8.85 |
| Total Price | $8.85 | ||
| Quantity | Price |
|---|---|
| 1+ | $8.850 |
| 25+ | $6.370 |
| 50+ | $6.100 |
| 100+ | $5.830 |
| 250+ | $5.710 |
| 500+ | $5.600 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT8609SEV#TRPBFCopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | Re-Reel50AK6258RL Cut Tape50AK6258 |
| Technical Datasheet | |
| Regulator Output Type | Adjustable |
| Output Type | Adjustable |
| No. of Outputs | 1Outputs |
| Topology | Synchronous Buck (Step Down) |
| Input Voltage Min | 3V |
| Input Voltage Max | 42V |
| Max Output Current | 2A |
| Output Current | 2A |
| IC Case / Package | LQFN-EP |
| No. of Pins | 16Pins |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | - |
| Output Voltage Min | 774mV |
| Output Voltage Max | - |
| Switching Frequency Typ | 2MHz |
| Efficiency | 93% |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
| DC / DC Converter IC Case | LQFN-EP |
| Automotive Qualification Standard | - |
| Switching Frequency | 2MHz |
Product Overview
LT8609S is a compact, high efficiency, high speed synchronous monolithic step-down switching regulator that consumes only 1.7µA of non-switching quiescent current. Low ripple Burst Mode operation enables high efficiency down to very low output currents while keeping the output ripple below 10mVP-P. A SYNC pin allows synchronization to an external clock, or spread spectrum modulation of switching frequencies for low EMI operation. Internal compensation with peak current mode topology allows the use of small inductors and results in fast transient response and good loop stability. It is widely used in application such as general purpose step down, low EMI step down etc.
- Silent Switcher® 2 architecture, ultralow EMI emissions on any PCB
- Eliminates PCB layout sensitivity, internal bypass capacitors reduce radiated EMI
- Wide input voltage range is 3V to 42V
- Fast minimum switch-on time is 45ns typical
- Adjustable and synchronizable range is 200KHz to 2.2MHz
- Allows use of small inductors, low dropout, peak current mode operation
- Internal compensation, output soft-start and tracking
- 2A maximum continuous output, 3A peak transient output
- Operating temperature is -40°C to 125°C
- Packaging style is 16-lead LQFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Regulator Output Type | Adjustable |
|---|---|
| No. of Outputs | 1Outputs |
| Input Voltage Min | 3V |
| Max Output Current | 2A |
| IC Case / Package | LQFN-EP |
| IC Mounting | Surface Mount |
| Output Voltage Min | 774mV |
| Switching Frequency Typ | 2MHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| DC / DC Converter IC Case | LQFN-EP |
| Switching Frequency | 2MHz |
| Output Type | Adjustable |
|---|---|
| Topology | Synchronous Buck (Step Down) |
| Input Voltage Max | 42V |
| Output Current | 2A |
| No. of Pins | 16Pins |
| Output Voltage - Nom | - |
| Output Voltage Max | - |
| Efficiency | 93% |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
