Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT8609AHDDM-5#TRPBFCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel02AM3219RL
Cut Tape02AM3219
Your Part Number
1,927 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $10.680 | $10.68 |
| Total Price | $10.68 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $10.680 |
| 25+ | $7.760 |
| 50+ | $7.440 |
| 100+ | $7.120 |
| 250+ | $7.020 |
| 500+ | $6.880 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT8609AHDDM-5#TRPBFCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel02AM3219RL
Cut Tape02AM3219
Regulator Output TypeFixed
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min2.7V
Input Voltage Max42V
Output Current3A
Max Output Current3A
IC Case / PackageWFDFN-EP
No. of Pins10Pins
IC MountingSurface Mount
Output Voltage - Nom5V
Output Voltage Nom5V
Output Voltage Min-
Output Voltage Max-
Efficiency-
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Switching Frequency2MHz
Technical Specifications
Regulator Output Type
Fixed
Topology
Synchronous Buck (Step Down)
Input Voltage Max
42V
Max Output Current
3A
No. of Pins
10Pins
Output Voltage - Nom
5V
Output Voltage Min
-
Efficiency
-
Product Range
-
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1Outputs
Input Voltage Min
2.7V
Output Current
3A
IC Case / Package
WFDFN-EP
IC Mounting
Surface Mount
Output Voltage Nom
5V
Output Voltage Max
-
Operating Temperature Max
150°C
Qualification
-
Switching Frequency
2MHz
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
