Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT8608BIDC#TRMPBFCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel02AM3213RL
Cut Tape02AM3213
Your Part Number
1,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $10.540 | $10.54 |
| Total Price | $10.54 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $10.540 |
| 25+ | $7.670 |
| 50+ | $7.420 |
| 100+ | $7.170 |
| 250+ | $7.030 |
| 500+ | $6.880 |
| 1000+ | $6.740 |
| 2500+ | $6.600 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT8608BIDC#TRMPBFCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel02AM3213RL
Cut Tape02AM3213
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min2.5V
Input Voltage Max42V
Output Current1.5A
Max Output Current1.5A
IC Case / PackageDFN-EP
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min778mV
Output Voltage Max-
Efficiency-
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Switching Frequency2MHz
Technical Specifications
Regulator Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
42V
Max Output Current
1.5A
No. of Pins
8Pins
Output Voltage - Nom
-
Output Voltage Max
-
Operating Temperature Max
125°C
Qualification
-
Switching Frequency
2MHz
No. of Outputs
1Outputs
Input Voltage Min
2.5V
Output Current
1.5A
IC Case / Package
DFN-EP
IC Mounting
Surface Mount
Output Voltage Min
778mV
Efficiency
-
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
