
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT8607EDC#TRMPBFCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Re-Reel50AK6226RL Cut Tape50AK6226 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.610 | $5.61 |
| Total Price | $5.61 | ||
| Quantity | Price |
|---|---|
| 1+ | $5.610 |
| 25+ | $3.950 |
| 50+ | $3.770 |
| 100+ | $3.590 |
| 250+ | $3.440 |
| 500+ | $3.370 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LT8607EDC#TRMPBFCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Re-Reel50AK6226RL Cut Tape50AK6226 |
| Technical Datasheet | |
| Output Type | Adjustable |
| Regulator Output Type | Adjustable |
| No. of Outputs | 1Outputs |
| Topology | Synchronous Buck (Step Down) |
| Input Voltage Min | 3V |
| Input Voltage Max | 42V |
| Output Current | 750mA |
| Max Output Current | 750mA |
| IC Case / Package | DFN-EP |
| No. of Pins | 8Pins |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | - |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Switching Frequency Typ | 2MHz |
| Efficiency | 93% |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| DC / DC Converter IC Case | DFN-EP |
| Automotive Qualification Standard | - |
| Switching Frequency | 2MHz |
Product Overview
LT8607 is a compact, high efficiency, high speed synchronous monolithic step-down switching regulator that consumes only 1.7µA of non-switching quiescent current. This device can deliver 750mA of continuous current. Burst Mode operation enables high efficiency down to very low output currents while keeping the output ripple below 10mVP-P. Internal compensation with peak current mode topology allows the use of small inductors and results in fast transient response and good loop stability. The EN/UV pin has an accurate 1V threshold and can be used to program VIN undervoltage lockout or to shut down the device reducing the input supply current to 1µA. It is widely used in application such as general purpose step-down converter, low EMI step down etc.
- Wide input voltage range is 3V to 42V
- 93% efficiency at 0.5A, 12VIN to 5VOUT
- Available in fixed 5V output
- Fast minimum switch-on time is 35ns typical
- Adjustable and synchronizable range is 200KHz to 2.2MHz
- Spread spectrum frequency modulation for low EMI
- Allows use of small inductors, low dropout, peak current mode operation
- Accurate 1V enable pin threshold, internal compensation, output soft-start and tracking
- Operating temperature is -40°C to 125°C
- Packaging style is 8-lead plastic DFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Output Type | Adjustable |
|---|---|
| No. of Outputs | 1Outputs |
| Input Voltage Min | 3V |
| Output Current | 750mA |
| IC Case / Package | DFN-EP |
| IC Mounting | Surface Mount |
| Output Voltage Min | - |
| Switching Frequency Typ | 2MHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| DC / DC Converter IC Case | DFN-EP |
| Switching Frequency | 2MHz |
| Regulator Output Type | Adjustable |
|---|---|
| Topology | Synchronous Buck (Step Down) |
| Input Voltage Max | 42V |
| Max Output Current | 750mA |
| No. of Pins | 8Pins |
| Output Voltage - Nom | - |
| Output Voltage Max | - |
| Efficiency | 93% |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
