Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT8606BIDC#TRMPBFCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel02AM3208RL
Cut Tape02AM3208
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.720 | $4.72 |
| Total Price | $4.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.720 |
| 25+ | $3.300 |
| 50+ | $3.150 |
| 100+ | $2.990 |
| 250+ | $2.920 |
| 500+ | $2.770 |
| 1000+ | $2.610 |
| 2500+ | $2.560 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT8606BIDC#TRMPBFCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel02AM3208RL
Cut Tape02AM3208
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min3V
Input Voltage Max42V
Output Current350mA
Max Output Current350mA
IC Case / PackageDFN-EP
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min1.8V
Output Voltage Max12V
Switching Frequency Typ2MHz
Efficiency92%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Regulator Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
42V
Max Output Current
350mA
No. of Pins
8Pins
Output Voltage - Nom
-
Output Voltage Max
12V
Efficiency
92%
Operating Temperature Max
125°C
Qualification
AEC-Q100
No. of Outputs
1Outputs
Input Voltage Min
3V
Output Current
350mA
IC Case / Package
DFN-EP
IC Mounting
Surface Mount
Output Voltage Min
1.8V
Switching Frequency Typ
2MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
