Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT8603EUJ#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM3205
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.560 |
| 10+ | $7.440 |
| 25+ | $7.130 |
| 50+ | $6.820 |
| 100+ | $6.510 |
| 250+ | $6.260 |
Price for:Each
Minimum: 1
Multiple: 1
$9.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT8603EUJ#PBFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM3205
Control Mode-
Supply Voltage Min3V
Supply Voltage Max42V
No. of Outputs4Outputs
Duty Cycle (%)-
IC Case / PackagePQFN-EP
No. of Pins40Pins
Switching Frequency2MHz
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Control Mode
-
Supply Voltage Max
42V
Duty Cycle (%)
-
No. of Pins
40Pins
Topology
Synchronous Buck, Synchronous Boost
Operating Temperature Max
125°C
Qualification
-
Supply Voltage Min
3V
No. of Outputs
4Outputs
IC Case / Package
PQFN-EP
Switching Frequency
2MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
