
13,424 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $17.490 | $17.49 |
| Total Price | $17.49 | ||
| Quantity | Price |
|---|---|
| 1+ | $17.490 |
| 25+ | $12.960 |
| 50+ | $12.490 |
| 100+ | $12.010 |
| 250+ | $11.810 |
| 500+ | $11.610 |
| 1000+ | $11.470 |
| 2500+ | $10.610 |
Product Information
Product Overview
LT8602 is a quad channel, current mode, monolithic buck switching regulator with a programmable power-on reset. This device can be configured for micropower Burst Mode operation or pulse-skipping operation at light load. The high voltage channels are synchronous buck regulators that operate from an input of 3V to 42V. Internal synchronous power switches provide high efficiency with output currents upto 1.8A. This device uses a 2-phase clock with channels 1 and 3 operating 180° from channels 2 and 4 to reduce input ripple current on both HV and LV inputs. All channels have cycle-by-cycle current limit, providing protection against shorted outputs. Thermal shutdown provides additional protection. It is widely used in application such as automotive systems, distributed supply regulation, industrial controls and power supplies.
- Switching Frequency range is 250KHz to 2.2MHz
- Programmable power-on reset, power good indicators
- Output ripple is 15mV
- Operating quiescent current is 30µA typical
- Output currents upto 1.8A and 94% efficiency
- Input voltage range is 2.6V to 5.5V
- Flexible power supply system providing four outputs with a wide input range
- Operating temperature is -40°C to 125°C
- Package style is 40-lead plastic QFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
4Outputs
3V
1.5A, 1.8A, 2.5A
40Pins
-
-
94%
125°C
-
No SVHC (04-Feb-2026)
2MHz
Adjustable
Synchronous Buck (Step Down)
42V
QFN-EP
Surface Mount
800mV
2MHz
-40°C
-
MSL 1 - Unlimited
QFN-EP
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
