
Need more?
| Quantity | Price |
|---|---|
| 1+ | $16.050 |
| 10+ | $12.320 |
| 25+ | $11.190 |
| 50+ | $10.920 |
| 122+ | $10.650 |
| 305+ | $10.590 |
Product Information
Product Overview
LT®8601 is a triple channel, current mode, monolithic buck switching regulator with a programmable power-on reset. This can be configured for micropower burst mode or pulse-skipping operation at light load. Micropower operation results in quiescent current of 30µA with all three regulators operating as shown in the application below with no load applied. This uses a 2-phase clock with channel 1 operating 180° from channels 2 and 3 to reduce input ripple current on both HV and LV inputs. All channels have cycle-by-cycle current limit, providing protection against shorted outputs. Thermal shutdown provides additional protection. Typical applications are automotive systems, distributed supply regulation, industrial controls and power supplies.
- Flexible power supply system providing three outputs over a wide input voltage range
- Programmable power-on reset, power good indicators, 2-phase clock reduces input current ripple
- Minimum operating voltage is 2.7V typ (TA=25°C. VIN=PVIN1=PVIN2=12V, EN/UVLO=3V, PVIN3=3.3V)
- VIN quiescent current, shutdown is 1µA maximum (EN/UVLO=0.4V)
- Switching frequency range from 1.8 to 2.2MHz (RT=28.7K, TA=25°C. VIN=PVIN1=PVIN2=12V, EN/UVLO=3V)
- SYNC input current range -100 to 100nA
- 40-lead plastic QFN package
- Temperature rating range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
3Outputs
2.6V
2.5A
40Pins
-
-
95%
125°C
-
No SVHC (04-Feb-2026)
2.2MHz
Adjustable
Synchronous Buck (Step Down)
42V
QFN-EP
Surface Mount
-
2.2MHz
-40°C
-
MSL 1 - Unlimited
QFN-EP
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
