Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoLT8580HDD#PBFCopy
Newark Part No.02AM3204
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.260 |
| 10+ | $7.200 |
| 25+ | $6.680 |
| 50+ | $6.470 |
| 100+ | $6.260 |
| 250+ | $6.060 |
| 500+ | $5.760 |
Price for:Each
Minimum: 1
Multiple: 1
$9.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLT8580HDD#PBFCopy
Newark Part No.02AM3204
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologyBoost, Inverting, SEPIC
Input Voltage Min2.9V
Input Voltage Max40V
Output Current1A
Max Output Current1A
IC Case / PackageDFN
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min-
Output Voltage Max65V
Efficiency-
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Switching Frequency1.5MHz
Technical Specifications
Regulator Output Type
Adjustable
Topology
Boost, Inverting, SEPIC
Input Voltage Max
40V
Max Output Current
1A
No. of Pins
8Pins
Output Voltage - Nom
-
Output Voltage Max
65V
Operating Temperature Max
150°C
Qualification
-
Switching Frequency
1.5MHz
No. of Outputs
1Outputs
Input Voltage Min
2.9V
Output Current
1A
IC Case / Package
DFN
IC Mounting
Surface Mount
Output Voltage Min
-
Efficiency
-
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
